Bourns CDSOD323-T05LC

A 05V, 350W, bi-directional, low capacitance, SOD323 pkg TVS Diode | Bourns CDSOD323-T05LC
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T05LC.

IHS

Datasheet5 pages3 years ago

HQonline

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.76%

CAD Models

Download Bourns CDSOD323-T05LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CDSOD323-T05LC provided by its distributors.

A 05V, 350W, bi-directional, low capacitance, SOD323 pkg TVS Diode | Bourns CDSOD323-T05LC
TVS DIODE Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 2 Element, Silicon
ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T05LC; 9.8 V; 15 A; 5 V; 6 V - 6 V
Bourns BidirectionalTVSDiodes, Maximum clamping voltage 9.8V, SMD mount, SOD-323encapsulation, Minimum breakdown voltage 6V
ESD PROTECTION DEVICE, 5V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.8V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T05LC.
  • CDSOD323T05LC