Bourns CD143A-SR2.8

TVS Diode Bidirectional 2.8V 200W 12A 5V 4.5V TO-253-4 TO-253AA SMD 1.14mm H
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CD143A-SR2.8.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+115%

CAD Models

Download Bourns CD143A-SR2.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CD143A-SR2.8 provided by its distributors.

TVS Diode Bidirectional 2.8V 200W 12A 5V 4.5V TO-253-4 TO-253AA SMD 1.14mm H
Trans Voltage Suppressor Diode, 200W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon
12A@(8/20us) 5V 200W 4.5V 2.8V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, 8.5 V, SOT-143, 4 Pins, 2.8 V, 4.5 pF, CD143A-SR
CD143A-SR2.8~3.3 - Steering/TVS Diode Array Series
ESD Suppressor Diode Diode Array Uni-Dir 2.8V 4-Pin SOT-143 T/R
ESD Suppressor Diode Arrays ±30KV 4-Pin(3+Tab) SOT-143
Avnet Japan
IC TVS ARRAY 2-LINE 2.8V SOT-143
Electrostatic Discharge (ESD) Protects Devices
Diode, Tvs, 2Channel, 2.8V, 200W, Sot143; Product Range:cd143A Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:2.8V; Clamping Voltage Vc Max:8.5V; Diode Case Style:sot-143; No. Of Pins:4Pins; Msl:msl 3 - 168 Hoursrohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD143A-SR 2.8
  • CD143A-SR2.8.