What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 8230-18-RC

Ind RF Choke 820nH 10% 25MHz 28Q-Factor Phenolic 380mA AXL Bag

$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-18-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

CAD Models

Download Bourns 8230-18-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025R-18K
INDUCTOR, RF, IND 0.82UH, TOL +/-10%,CUR 420MA, AXIAL, DCR 0.85 OHMS, SRF 250MHZ
API Delevan1025-18K
General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core
API Delevan1812R-821K
General Purpose Inductor, 0.82uH, 10%, 1 Element, Iron-Core, SMD, 1812
Ind Chip Molded Bobbin Core 820nH 10% 25.2MHz 40Q-Factor Ferrite 475mA 1812 T/R
Ind Chip Wirewound 820nH 10% 25MHz 45Q-Factor Ceramic 360mA 1008 T/R
Ind RF Choke Shielded/Molded 820nH 10% 25MHz 50Q-Factor Ferrite 370mA AXL Bag

Descriptions

Descriptions of Bourns 8230-18-RC provided by its distributors.

Ind RF Choke 820nH 10% 25MHz 28Q-Factor Phenolic 380mA AXL Bag
General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core
FIXED IND 820NH 380MA 850MOHM TH
380mA 820nH Color Circle Coils Inductor ±10% 28@25MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, Axial, Conformal Coa
Rf Choke, 820Nh, 380Ma, 10%, 250Mhz; Product Range:8230 Series; Inductance:820Nh; Dc Current Rating:380Ma; Dc Resistance Max:0.85Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:250Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-18-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.