Bourns 78FR82K-RC

Ind RF Choke Bobbin Core 820nH 10% 25MHz 40Q-Factor Ferrite 875mA AXL Bag
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78FR82K-RC.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.96%

CAD Models

Download Bourns 78FR82K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Wirewound 820nH 10% 25MHz 45Q-Factor Ceramic 360mA 1008 T/R
TAIYO YUDENLK2125R82K-T
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.82uH, 10%, 2 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805

Descriptions

Descriptions of Bourns 78FR82K-RC provided by its distributors.

Ind RF Choke Bobbin Core 820nH 10% 25MHz 40Q-Factor Ferrite 875mA AXL Bag
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core
875mA 820nH Color Circle Coils Inductor ±10% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE, 820NH, 415MA, 10%, 200MHZ; Produc; CHOKE, 820NH, 415MA, 10%, 200MHZ; Product Range: 78F Series; Inductance: 820nH; DC Current Rating: 875mA; DC Resistance Max: 0.14ohm; Inductance Tolerance: ± 10%; Self Resonant Freque

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.