Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F1R8K-RC

Ind RF Choke Bobbin Core 1.8uH 10% 7.9MHz 50Q-Factor Ferrite 655mA AXL Bag
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F1R8K-RC.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-0.22%

CAD Models

Download Bourns 78F1R8K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 1.8uH 10% 7.9MHz 25Q-Factor Ferrite 0.27A 2.6Ohm DCR 1008 T/R
TAIYO YUDENLK16081R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
TAIYO YUDENLK10051R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 20Q-Factor Ferrite 0.02A 1.16Ohm DCR 0402 T/R
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Bourns 78F1R8K-RC provided by its distributors.

Ind RF Choke Bobbin Core 1.8uH 10% 7.9MHz 50Q-Factor Ferrite 655mA AXL Bag
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core
7.9MHz 125MHz 655mA 50@7.9MHz 1.8μH 230mΩ ±10% Through hole mounting 7.11mm(Length)
FIXED IND 1.8UH 655MA 230MOHM TH
655mA 1.8uH ±10% 50@7.9MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
IND2.79X7.11MM,1.8UH10%0.655A, NON-SHDTHBULK, BAG PACKAGING
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 1.8muH
Choke, 1.8Uh, 455Ma, 10%, 125Mhz; Product Range:78F Series; Inductance:1.8Μh; Dc Current Rating:655Ma; Dc Resistance Max:0.23Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:125Mhz; Case Dimensions:2.8Mm X 7.12Mm Rohs Compliant: Yes |Bourns Jw Miller 78F1R8K-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F1R8K-RC.