Bourns 6000-101K-RC

Ind RF Choke Bobbin Core 100uH 10% 796KHz 20Q-Factor Ferrite 1.4A RDL
$ 0.489
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-101K-RC.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-2.18%

CAD Models

Download Bourns 6000-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2008-10-01

Related Parts

Inductor Power Wirewound 100uH 10% 796KHz 30Q-Factor Ferrite 1.1A 0.28Ohm DCR RDL Bag
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.28Ohm DCR RDL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
TAIYO YUDENLHL10TB101K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1.7A 0.16Ohm DCR Pin Bulk
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 6000-101K-RC provided by its distributors.

Ind RF Choke Bobbin Core 100uH 10% 796KHz 20Q-Factor Ferrite 1.4A RDL
Inductor 796kHz-3.7MHz 1.4A 20Ω@796kHz 100μH 280mΩ ±10% Vertical TH 9mm(L) × 12.2mm(H)
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
INDUCTOR,RADIAL;100UH; +/-10%; 20Q MIN;0.796MHZ (TEST);0.28 OHM DCR MAX
Rf Choke, 100Uh, 1.4A, 10%, 3.7Mhz; Product Range:6000 Series; Inductance:100Μh; Dc Current Rating:1.4A; Dc Resistance Max:0.28Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:3.7Mhz; Case Dimensions:9Mm X 12.2Mm Rohs Compliant: Yes |Bourns Jw Miller 6000-101K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.