What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 063929-001

Switching Transformer 18.6: 1: 1 4W 8 Terminal PC Pin Thru-Hole
$ 7.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 063929-001.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bourns 063929-001 provided by its distributors.

Switching Transformer 18.6:1:1 4W 8 Terminal PC Pin Thru-Hole
FT SP-E 16/5 LI=3.9MH 10%
CURRENT TRANSFORMERS
Xfmr, Smps, Flyback, 4W; Smps Transformer Type:Flyback; Current Rating:250Ma; Frequency Range:44Khz To 132Khz; Power Rating:4W; Isolation Voltage:4.2Kv; Secondary Voltages:6V; Transformer Mounting:Through Hole; Product Range:- Rohs Compliant: Yes |Bourns, Inc. 063929-001

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.