What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 063929

Switching Transformer 18.6: 1: 1 4W 8 Terminal Pin Thru-Hole
$ 4.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 063929.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 063929 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns 063929 provided by its distributors.

Switching Transformer 18.6:1:1 4W 8 Terminal Pin Thru-Hole
Xfmr, Smps, Flyback, 4W Rohs Compliant: Yes |Bourns, Inc. 063929
XFMR, SMPS, FLYBACK, 4W;
85V~265V 4.2KV 22mm*19mm*18mm
FT SP-E 16/5 LI=3.9MH 10%
XFMR FLYBACK 3.9MH TH
变压器, 开关电源, 反激式, 4W;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.