What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 055655

Current Sens Transformer, 40A, Th Rohs Compliant: Yes |Bourns, Inc. 055655
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 055655.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns 055655 provided by its distributors.

Current Sens Transformer, 40A, Th Rohs Compliant: Yes |Bourns, Inc. 055655
Current Transformer 500:1 9.4Ohm Prim. DCR 9.4Ohm Sec. DCR 600000uH Prim. 2 Terminal Pin Thru-Hole
Current Sense Transformer, 40A, 500:1
SP-R14/9/5, LI =600 mH 30%
TRANSF CRNT SENSE 500:1 600MH
电流检测变压器, 40A, TH;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.