What’s new: Find the right parts faster with our redesigned experience

Learn more

Bost Tools 648156

SCREWDRIVER, TORX T6; Screwdriver Type: Torx; Blade Length: 40mm; Length: 120mm; Tip Size: T6; Tip Size (mm): ; Tip...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 648156. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bost Tools 648156.

element14 APAC

Datasheet39 pages20 years ago

Descriptions

Descriptions of Bost Tools 648156 provided by its distributors.

SCREWDRIVER, TORX T6; Screwdriver Type:Torx; Blade Length:40mm; Length:120mm; Tip Size:T6; Tip Size (mm):; Tip Type:Torx; Weight:21g ;RoHS Compliant: NA
SCREWDRIVER, TORX T6; Torx Tip Size:T6; Blade Length:40mm; Overall Length:160mm; Product Range:-; Length:120mm; Screwdriver Type:Torx; Tip / Nozzle Size:T6; Tip / Nozzle Style:Torx; Weight:21g

Manufacturer Aliases

Bost Tools has several brands around the world that distributors may use as alternate names. Bost Tools may also be known as the following names:

  • BOST