What’s new: Find the right parts faster with our redesigned experience

Learn more

Bost Tools 624080

SCREWDRIVER, SLOT, 4.0X150MM; Screwdriver Type: Slotted; Blade Length: 150mm; Length (Imperial): 9.92"; Tip Size:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 624080. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bost Tools 624080.

element14 APAC

Datasheet39 pages20 years ago

Descriptions

Descriptions of Bost Tools 624080 provided by its distributors.

SCREWDRIVER, SLOT, 4.0X150MM; Screwdriver Type:Slotted; Blade Length:150mm; Length (Imperial):9.92"; Tip Size:4mm; Tip Size (mm):4mm; Tip Size A x B:4 x 0.8; Tip Type:Slot ;RoHS Compliant: NA
SCREWDRIVER, SLOT, 4.0X150MM; Tip Size:4mm; Blade Length:150mm; Overall Length:402mm; Product Range:-; Length, Imperial:9.92"; Screwdriver Type:Slotted; Tip / Nozzle Size:4mm; Tip / Nozzle Style:Slotted; Tip Size A x B:4

Manufacturer Aliases

Bost Tools has several brands around the world that distributors may use as alternate names. Bost Tools may also be known as the following names:

  • BOST