Phoenix Mecano / Bopla M 251

Enclosure Material = Polycarbonate / Protection Rating = IP66 / Fire Class = UL 94 V2 / Enclosure Colour = Light Grey...
$ 89.23
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla M 251.

TME

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Phoenix Mecano / Bopla M 251 provided by its distributors.

Enclosure Material = Polycarbonate / Protection Rating = IP66 / Fire Class = UL 94 V2 / Enclosure Colour = Light Grey / External Width mm = 160 / External Depth mm = 360 / External Height mm = 100 / Internal Width mm = 151.7 / Internal Depth mm = 351.7 / Internal Height mm = 93.5 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M251