Phoenix Mecano / Bopla 02253100

Enclosure, Euromas Pc, 230 X 300 X 85MM, Clea, Lid, Polycarbonate, Ral 7035 Base, M 253 G
$ 90.655

Price and Stock

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of Phoenix Mecano / Bopla 02253100 provided by its distributors.

ENCLOSURE, EUROMAS PC, 230 X 300 X 85MM, CLEA, LID, POLYCARBONATE, RAL 7035 BASE, M 253 G
Phoenix Mecano / Bopla
Small Enclosure, Pc, Grey/Clear; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:85.1Mm; External Width - Metric:230Mm; External Depth - Metric:300Mm; Ip Rating:Ip66; Body Color:Grey, Transparent Rohs Compliant: Yes |Bopla 02253100
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Nema Rating = 3 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 230 / External Depth mm = 300 / External Height mm = 85 / Internal Width mm = 223 / Internal Depth mm = 293 / Internal Height mm = 79 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)