Phoenix Mecano / Bopla 02227100

Enclosure, Euromas Pc, 122 X 120 X 85MM, Clea, Lid, Polycarbonate, Ral 7035 Base, M 227 G
$ 34.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 02227100.

Phoenix Mecano

Datasheet1 page11 years ago

Inventory History

3 month trend:
+5.12%

Descriptions

Descriptions of Phoenix Mecano / Bopla 02227100 provided by its distributors.

ENCLOSURE, EUROMAS PC, 122 X 120 X 85MM, CLEA, LID, POLYCARBONATE, RAL 7035 BASE, M 227 G
Phoenix Mecano / Bopla
SMALL ENCLOSURE, PC, GREY/CLEAR; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 85.1mm; External Width - Metric: 120mm; External Depth - Metric: 122mm; IP Rating: IP65; Bo
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Nema Rating = 3 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 120 / External Depth mm = 122 / External Height mm = 85 / Internal Width mm = 113 / Internal Depth mm = 115 / Internal Height mm = 78 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)