Phoenix Mecano / Bopla 02225100

Enclosure, Pc, 82X80X85MM, Clear Lid, Polycarbonate, RAL7035 Base, M 225 G [330808090
$ 24.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 02225100.

Phoenix Mecano

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Phoenix Mecano / Bopla 02225100 provided by its distributors.

ENCLOSURE, PC,82X80X85MM, CLEAR LID, POLYCARBONATE, RAL7035 BASE, M 225 G [330808090
Small Enclosure, Pc, Grey/Clear; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:85.1Mm; External Width - Metric:80Mm; External Depth - Metric:82Mm; Ip Rating:Ip66; Body Color:Grey, Transparent Rohs Compliant: Yes |Bopla 02225100
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Nema Rating = 3 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 80 / External Depth mm = 82 / External Height mm = 85 / Internal Width mm = 73 / Internal Depth mm = 75 / Internal Height mm = 79 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)