What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Bopla 02225000

BOPLA 02225000Enclosure, IP65, Multipurpose, 85 mm, 80 mm, 82 mm, PC (Polycarbonate), Grey

$ 26.784
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 02225000.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
-17.89%

Related Parts

Phoenix Mecano / Bopla02226000
ENCLOSURE, EUROMAS PC, 120 X 80 X 85MM, POLYCARBONATE, LIGHT GREY, M 226 [030812090]
Phoenix Mecano / Bopla02231000
ENCLOSURE, EUROMAS PC, 160 X 80 X 85MM, POLYCARBONATE, LIGHT GREY, M 231 [030816090]
Bud IndustriesPBB-11833-2
ENCLOSURE, PUSHBUTTON, 2 HOLE, 31MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPBB-11817-2
ENCLOSURE, PUSHBUTTON, 2 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPBB-11815-1
ENCLOSURE, PUSHBUTTON, 1 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Hammond1554E2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 02225000 provided by its distributors.

BOPLA 02225000Enclosure, IP65, Multipurpose, 85 mm, 80 mm, 82 mm, PC (Polycarbonate), Grey
ENCLOSURE, EUROMAS, 82 X 80 X 85MM, ABS, PC, RAL 7035
Phoenix Mecano / Bopla
Light Gray Polycarbonate Wall Mount Enclosure
3.228" x 3.150" (82.00mm x 80.00mm) X 3.346" (85.00mm) -
ENCLOSURE, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 85mm; External Width - Metric: 80mm; External Depth - Metric: 82mm; IP Rating: IP65; Body Colour: Grey;
BOX PLASTIC GRAY 3.23"L X 3.15"W

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)