Phoenix Mecano / Bopla 02205400

Enclosure, Pc, 52X50X35MM, Clear Lid, Polycarbonate, RAL7035 Base, M 25 G [330505040]
$ 15.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 02205400.

Phoenix Mecano

Datasheet1 page11 years ago

Inventory History

3 month trend:
+5.74%

Descriptions

Descriptions of Phoenix Mecano / Bopla 02205400 provided by its distributors.

ENCLOSURE, PC,52X50X35MM, CLEAR LID, POLYCARBONATE, RAL7035 BASE, M 25 G [330505040]
ENCLOSURE, EUROMAS PC, 52 X 50 X 35MM, CLEAR LI, POLYCARBONATE, RAL 7035 BASE, M 25 G [330505040]
Phoenix Mecano / Bopla
Small Enclosure, Pc, Grey/Clear; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:35.05Mm; External Width - Metric:50Mm; External Depth - Metric:52Mm; Ip Rating:Ip66; Body Color:Grey, Transparent Rohs Compliant: Yes |Bopla 02205400
Polycarbonate enclosure, (L x W x H) 52 x 50 x 35 mm, light gray/transparent (RAL 7035), IP65, 02205400
BOPLA 02205400 Euromas M 205 G case PC grey-white IP rated dust/spray.
Light Gray Polycarbonate Wall Mount Enclosure

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)