What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano 00162124

Enclosure, Instrument, Alum Alloy, Grey Rohs Compliant: Yes
$ 44.14

Price and Stock

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Phoenix Mecano 00162124 provided by its distributors.

ENCLOSURE, INSTRUMENT, ALUM ALLOY, GREY ROHS COMPLIANT: YES
BOPLA 00162124 Bocube Alu enclosure graphite grey 1pc
Bopla 00162124 General Purpose Enclosure
Enclosure Material = Aluminium / Enclosure Type = Universal / IP Rating = IP66 / IP Rating = IP68 / IP Rating = IP69 / Nema Rating = 4X / External Length mm = 121 / External Width mm = 86 / External Height mm = 60 / Internal Length mm = 76 / Internal Width mm = 73 / Internal Height mm = 52 / Enclosure Colour = Graphite Grey / Standards Met = EN 60529 / Series = Bocube Alu

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)