What’s new: Find the right parts faster with our redesigned experience

Learn more

Blue Chip 1371-0071

CABLE, IDC-D, 50WAY; Connector Type A: IDC; Connector Type B: D Type; Cable Length: 1m; Colour: Grey; Cable Type:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1371-0071. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Blue Chip 1371-0071.

element14 APAC

Datasheet2 pages19 years ago

Descriptions

Descriptions of Blue Chip 1371-0071 provided by its distributors.

CABLE, IDC-D, 50WAY; Connector Type A:IDC; Connector Type B:D Type; Cable Length:1m; Colour:Grey; Cable Type:Ribbon; Lead Length:1m; Ways, No. of:50 Way ;RoHS Compliant: Yes
CABLE, IDC-D, 50WAY; Connector Type A: IDC; Connector Type B: D Subminiature Plug, 50 Way; Cable Length - Imperial: 3.2ft; Cable Length - Metric: 1m; Jacket Colour: Grey; Product Range: -; Cable Assembly Type: Computer; Cable L

Manufacturer Aliases

Blue Chip has several brands around the world that distributors may use as alternate names. Blue Chip may also be known as the following names:

  • BLUE CHIP TECHNOLOGY