Blockmaster WPC356

Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s)
$ 0.475
Obsolete

Price and Stock

DistributorSKUMinPkg
Hawk ElectronicsWPC35601
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster WPC356.

IHS

Datasheet2 pages0 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Blockmaster WPC356 provided by its distributors.

Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s)
WWC 06P Purple Min order 2500 Blockmaster PN: WPC356
Terminal Block Pluggable, 6 Position, 22-12Awg; Pitch Spacing:-; No. Of Positions:6Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:-; Wire Connection Method:clamp; Rated Current:24A; Rated Voltage:450Vrohs Compliant: Yes
TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG; TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG; Connector Type:Pluggable Terminal Block; Series:Clear Connex; Connector Mounting:Cable; No. of Contacts:6; Wire Size (AWG):22-12; Contact Plating:Tin; Contact Material:Copper; Color:Purple

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron