Blockmaster WPC354

Terminal Block Pluggable, 4Pos, 22-12Awg; |Blockmaster Electronics WPC354
$ 0.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster WPC354.

IHS

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Blockmaster WPC354 provided by its distributors.

Terminal Block Pluggable, 4Pos, 22-12Awg; |Blockmaster Electronics WPC354
Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s)
PIWC 04P (Clear) Blockmaster PN: WPC354
TERMINAL BLOCK PLUGGABLE, 4POS, 22-12AWG; TERMINAL BLOCK PLUGGABLE, 4POS, 22-12AWG; Connector Type:Pluggable Terminal Block; Series:Clear Connex; Connector Mounting:Cable; No. of Contacts:4; Wire Size (AWG):22-12; Contact Plating:Tin; Contact Material:Copper; Color:Clear

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron