What’s new: Find the right parts faster with our redesigned experience

Learn more

Blockmaster OTB-351-04P-C

Blockmaster Thru-Panel Terminal Block, with plastic cover 300 Volts 20 Amps Thru-Panel Terminal Block
$ 8.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-351-04P-C.

Farnell

Datasheet1 page18 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Blockmaster OTB-351-04P-C provided by its distributors.

Blockmaster Thru-Panel Terminal Block, with plastic cover 300 Volts 20 Amps Thru-Panel Terminal Block
TERMINAL BLOCK, BARRIER, 4 POSITION, 22-12AWG; No. of Rows: 1 Row; No. of Positions: 4Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 8.5mm; Rated Current: 20A; Rated Voltage: 300V; Product Range: OTB-351 Series
TB BARRIER, PANEL, 1 ROWS, 4POSITIONS;

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron