What’s new: Find the right parts faster with our redesigned experience

Learn more

Blockmaster OTB-330N-03P-C

Blockmaster Thru-Panel Terminal Block, with plastic cover 600 Volts 50 Amps Thru-Panel Terminal Block
$ 11.103
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-330N-03P-C.

Master Electronics

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+659%

Descriptions

Descriptions of Blockmaster OTB-330N-03P-C provided by its distributors.

Blockmaster Thru-Panel Terminal Block, with plastic cover 600 Volts 50 Amps Thru-Panel Terminal Block
Tb Barrier, Panel, 1 Rows, 3Positions; |Blockmaster Electronics OTB-330N-03P-C
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-12AWG; No. of Rows:1 Row; No. of Positions:3Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Pitch Spacing:13mm; Rated Current:50A; Rated Voltage:600V; Product Range:OT

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OTB330N-03P-C