What’s new: Find the right parts faster with our redesigned experience

Learn more

Blockmaster OT-201-M6

PCB, Screw Terminal Right Angle, M6 screw size, 150 amp Blockmaster PN: OT-201-M6
$ 12.302
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OT-201-M6.

Electro Sonic

Datasheet6 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OT-201-M6 provided by its distributors.

PCB, Screw Terminal Right Angle, M6 screw size, 150 amp Blockmaster PN: OT-201-M6
Pcb Terminal, 3.5Mm, Copper; Tab Size - |Blockmaster Electronics OT-201-M6
PCB TERMINAL, 3.5MM, COPPER; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Copper; Mounting Hole Dia: 3.5mm; Terminal Plating: Tin; Product Range: -

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OT201M6