What’s new: Find the right parts faster with our redesigned experience

Learn more

Blockmaster OP-487-M6

Pcb Terminal, 5.5Mm, Brass; Tab Size - M |Blockmaster Electronics OP-487-M6

$ 1.971
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OP-487-M6.

Electro Sonic

Datasheet6 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OP-487-M6 provided by its distributors.

Pcb Terminal, 5.5Mm, Brass; Tab Size - M |Blockmaster Electronics OP-487-M6
PCB,Screw Terminal Straight, M6, 100 Amp Blockmaster PN: OP-487-M6
PCB TERMINAL, 5.5MM, BRASS; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 5.5mm; Terminal Plating: Tin; Product Range: -

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP487M6