What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VCM 36/1/18

Block VCM 36/1/18 - PCB Mount Transformer 36VA 18V 2A

$ 19.03
Production

Price and Stock

Inventory History

3 month trend:
+0.89%

CAD Models

Download Block VCM 36/1/18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VCM 36/1/18 provided by its distributors.

Block VCM 36/1/18 - PCB Mount Transformer 36VA 18V 2A
230V(AC) 18V(AC) 36VA Through hole mounting 87.2mm*60mm*48.5mm
Power Transformer, 36VA
Primary Voltage = 230 VAC / Secondary Voltage = 18 VAC / Power VA = 36 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 83 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 87.2 / Width mm = 60 / Height mm = 48.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCM36/1/18