What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VC 5,0/2/15

Block VC 5, 0/2/15 - PCB Mount Transformer 5VA 2 x 15V 2 x 333mA

$ 7.38
Production

Price and Stock

Inventory History

3 month trend:
-28.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 5,0/2/15 provided by its distributors.

Block VC 5,0/2/15 - PCB Mount Transformer 5VA 2 x 15V 2 x 333mA
Power Transformer, 5VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC5,0/2/15