What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VC 5,0/2/12

Block VC 5, 0/2/12 - PCB Mount Transformer 5VA 2 x 12V 2 x 416mA
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 5,0/2/12.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+23.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 5,0/2/12 provided by its distributors.

Block VC 5,0/2/12 - PCB Mount Transformer 5VA 2 x 12V 2 x 416mA
EI 42/14.8/PCB Transformer
Power Transformer, 5VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC5,0/2/12