What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VC 16/1/24

Block VC 16/1/24 - PCB Mount Transformer 16VA 24V 666mA
$ 16.005
Production

Price and Stock

Inventory History

3 month trend:
-28.88%

CAD Models

Download Block VC 16/1/24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 16/1/24 provided by its distributors.

Block VC 16/1/24 - PCB Mount Transformer 16VA 24V 666mA
230V(AC) 24V(AC) 16VA Through hole mounting 57mm*48mm*39mm
PCB mount transformer 16VA 1x24 o/p
Xfmr, Encapsulated, 16Va, Th; |Block VC 16/1/24
Primary Voltage = 230 VAC / Secondary Voltage = 24 VAC / Power VA = 16 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 76 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 57 / Width mm = 48 / Height mm = 39

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC16/1/24