What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VC 10/1/6

Block VC 10/1/6 - PCB Mount Transformer 10VA 6V 1.66A
$ 15.84
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block VC 10/1/6 provided by its distributors.

Block VC 10/1/6 - PCB Mount Transformer 10VA 6V 1.66A
230V(AC) 6V(AC) 10VA Through hole mounting 51mm*43mm*34.6mm
PCB mount transformer 10VA 1x6 o/p
XFMR, ENCAPSULATED, 10VA, TH ROHS COMPLIANT: YES
Primary Voltage = 230 VAC / Secondary Voltage = 6 VAC / Power VA = 10 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 74 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 51 / Width mm = 43 / Height mm = 35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10/1/6