What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VB 2,8/1/6

Block VB 2, 8/1/6 - PCB Mount Transformer 2.8VA 6V 466mA
$ 8.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 2,8/1/6.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+18.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 2,8/1/6 provided by its distributors.

Block VB 2,8/1/6 - PCB Mount Transformer 2.8VA 6V 466mA
6V(AC) 2.8VA 230V(AC) Through hole mounting 32.3mm*27.3mm*34mm
Xfmr, 2.8Va, Safety Isolating, Th; |Block VB 2,8/1/6
Primary Voltage = 230 VAC / Secondary Voltage = 6 VAC / Power VA = 2.8 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 34

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,8/1/6