What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VB 2,0/1/6

Block VB 2, 0/1/6 - PCB Mount Transformer 2VA 6V 333mA

$ 7.13
Production

Price and Stock

Inventory History

3 month trend:
-20.04%

CAD Models

Download Block VB 2,0/1/6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 2,0/1/6 provided by its distributors.

Block VB 2,0/1/6 - PCB Mount Transformer 2VA 6V 333mA
230V(AC) 6V(AC) 2VA Through hole mounting 32.3mm*27.3mm*26.8mm
PCB mount transformer 2.0VA 1x6 o/p
Xfmr, 2Va, Safety Isolating, Th; |Block VB 2,0/1/6
Primary Voltage = 230 VAC / Secondary Voltage = 6 VAC / Power VA = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32 / Width mm = 27 / Height mm = 27

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,0/1/6