What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VB 1,5/2/15

Block VB 1, 5/2/15 - PCB Mount Transformer 1.5VA 2x15V 2 x 100mA

$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1,5/2/15.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-34.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2019-01-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 1,5/2/15 provided by its distributors.

Block VB 1,5/2/15 - PCB Mount Transformer 1.5VA 2x15V 2 x 100mA
230V 15V 1.5VA Through hole mounting 32.8mm*27.3mm*23.8mm
Power Transformer, 1.5VA
Block VB 1,5/2/15 基板実装トランス
Primary Voltage = 230 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 1.5 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 23.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,5/2/15
  • VB15/2/15