What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VB 1,5/1/24

Block VB 1, 5/1/24 - PCB Mount Transformer 1.5VA 24V 63mA
$ 4.64
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1,5/1/24.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-35.17%

CAD Models

Download Block VB 1,5/1/24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 1,5/1/24 provided by its distributors.

Block VB 1,5/1/24 - PCB Mount Transformer 1.5VA 24V 63mA
PCB transformer, 1.5 VA, 24 V, 62 mA, 57 %, VB 1,5/1/24
PCB mount transformer 1.5VA 1x24 o/p
24V(AC) 1.5VA 230V(AC) 32.3mm*27.3mm*23.8mm

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,5/1/24