What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VB 1,5/1/15

Block VB 1, 5/1/15 - PCB Mount Transformer 1.5VA 15V 100mA
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1,5/1/15.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Block VB 1,5/1/15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 1,5/1/15 provided by its distributors.

Block VB 1,5/1/15 - PCB Mount Transformer 1.5VA 15V 100mA
PCB transformer, 1.5 VA, 15 V, 100 mA, 57 %, VB 1,5/1/15
Xfmr, 1.5Va, Safety Isolating, Th; |Block VB 1,5/1/15
15V(AC) 1.5VA 230V(AC) 32.3mm*27.3mm*23.8mm
Primary Voltage = 230 VAC / Secondary Voltage = 15 VAC / Power VA = 1.5 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32 / Width mm = 27 / Height mm = 24

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,5/1/15