What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VB 1,5/1/12

PCB transformer, 1.5 VA, 12 V, 125 mA, 57 %, VB 1, 5/1/12

$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1,5/1/12.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-58.35%

CAD Models

Download Block VB 1,5/1/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2019-01-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 1,5/1/12 provided by its distributors.

PCB transformer, 1.5 VA, 12 V, 125 mA, 57 %, VB 1,5/1/12
PCB mount transformer 1.5VA 1x12 o/p
Xfmr, 1.5Va, Safety Isolating, Th; |Block VB 1,5/1/12
230V(AC) 12V(AC) 1.5VA 32.3mm*27.3mm*23.8mm
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 1.5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 57 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 32.3 / Width mm = 27.3 / Height mm = 23.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 1,5/1/12.
  • VB1,5/1/12