What’s new: Find the right parts faster with our redesigned experience

Learn more

Block VB 1,0/1/9

Block VB 1, 0/1/9 - PCB Mount Transformer 1VA 9V 111mA

$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1,0/1/9.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-13.46%

CAD Models

Download Block VB 1,0/1/9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 1,0/1/9 provided by its distributors.

Block VB 1,0/1/9 - PCB Mount Transformer 1VA 9V 111mA
230V(AC) 9V(AC) 1VA Through hole mounting 32.3mm*27.3mm*21.8mm
PCB mount transformer 1.0VA 1x9 o/p
XFMR, 1VA, SAFETY ISOLATING, TH;
Primary Voltage = 230 VAC / Secondary Voltage = 9 VAC / Power VA = 1 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 21.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,0/1/9