What’s new: Find the right parts faster with our redesigned experience

Learn more

Block USTE100/2X12

Block USTE 100/2x12 Transformer Multi-Voltage 100VA Safety and Isolation
$ 101.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE100/2X12.

IHS

Datasheet2 pages5 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-01-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block USTE100/2X12 provided by its distributors.

Block USTE 100/2x12 Transformer Multi-Voltage 100VA Safety and Isolation
TRANSFORMER, AC, OPEN, 50-60 HZ, PRI: 208-600V, SEC: 2X12V, 100 VA
Control Transformer 208 VAC/600 VAC 2x 12 VAC
Block , 100VA, 208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac
TRANSFORMER, ISO, 24VAC, 100VA; Power Rating:100VA; Secondary Voltages:2 x 12V; Current Rating:196mA; Isolation Transformer Primary Voltages:208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE 100/2X12