What’s new: Find the right parts faster with our redesigned experience

Learn more

Block USTE100/2X115

Transformer, AC, Open, 50-60 Hz, Pri: 208-600V, Sec: 2X115V, 100 Va
$ 98.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE100/2X115.

IHS

Datasheet2 pages5 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block USTE100/2X115 provided by its distributors.

TRANSFORMER, AC, OPEN, 50-60 HZ, PRI: 208-600V, SEC: 2X115V, 100 VA
Block Isolation transformer, 100VA, 208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac,
TRANSFORMER, ISOLATING, 100VA; Power Rating: 100VA; Secondary Voltages: 2 x 115V; Current Rating: -; Isolation Transformer Primary Voltages: 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480; Available until stocks are exhausted
Primary Voltage = 208 VAC / Primary Voltage = 600 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 100 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 87 / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 84 / Width mm = 85 / Height mm = 96

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE 100/2X115