What’s new: Find the right parts faster with our redesigned experience

Learn more

Block USTE 800/2X115

Transformer, AC, Open, 50-60 Hz, Pri: 208-600V, Sec: 2X115V, 800 Va
$ 302.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE 800/2X115.

Farnell

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block USTE 800/2X115 provided by its distributors.

TRANSFORMER, AC, OPEN, 50-60 HZ, PRI: 208-600V, SEC: 2X115V, 800 VA
Block USTE 800/2x115 Control Transformer 800 VA 1x208-600V AC
CHASSIS MOUNT TRANSFORMER, 800VA;
Primary Voltage = 208 VAC / Primary Voltage = 600 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 800 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 93 / Termination Type = Spring Terminal / Mounting Type = Screw / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 150 / Width mm = 130 / Height mm = 143

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE800/2X115