What’s new: Find the right parts faster with our redesigned experience

Learn more

Block STU 500/2X115

Control and isolating transformer, 500 VA, 115 V/115 V, 91 %, STU 500/2X115
$ 201.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STU 500/2X115.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block STU 500/2X115 provided by its distributors.

Control and isolating transformer, 500 VA, 115 V/115 V, 91 %, STU 500/2X115
Universal-Control Transformer Rohs Compliant: Yes |Block STU500/2X115
Block STU 500/2x115 Isolation Transformer Low Inrush 115V/230V 500VA
TRANSFORMER, CONTROL & ISOLATION, 500VA, 210-540VI, 2X115VO
Primary Voltage = 210 VAC / Primary Voltage = 540 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 500 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 91 / Termination Type = Screw Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 120 / Width mm = 122 / Height mm = 123

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STU500/2X115