What’s new: Find the right parts faster with our redesigned experience

Learn more

Block STU 400/2X115

Transformer, Control & Isolation, 400VA, 210-540VI, 2X115VO
$ 178.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STU 400/2X115.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-72.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block STU 400/2X115 provided by its distributors.

TRANSFORMER, CONTROL & ISOLATION, 400VA, 210-540VI, 2X115VO
Block STU 400/2x115, 400VA Transformer, 2 x 115V
Universal-Control Transformer
Power Transformer, 1020VA
Primary Voltage = 210 VAC / Primary Voltage = 540 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 400 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 91 / Termination Type = Screw Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 120 / Width mm = 102 / Height mm = 123

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STU400/2X115