What’s new: Find the right parts faster with our redesigned experience

Learn more

Block STU 2000/2X115

Block STU 2000/2x115 Current Transformer 2000 VA 115-540 V AC
$ 649.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STU 2000/2X115.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block STU 2000/2X115 provided by its distributors.

Block STU 2000/2x115 Current Transformer 2000 VA 115-540 V AC
TRANSFORMER, CONTROL & ISOLATION, 2000VA, 210-540VI, 2X115VO
Control Transformer 210 VAC/540 VAC 2x 115 VAC
Universal-Control Transformer
Power Transformer, 5770VA

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STU2000/2X115