What’s new: Find the right parts faster with our redesigned experience

Learn more

Block STEU100/23

Block Isolation transformer, 100VA, 230/400V Communication input, 2 x 115V AC output
$ 87.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU100/23.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block STEU100/23 provided by its distributors.

Block Isolation transformer, 100VA, 230/400V Communication input, 2 x 115V AC output
Block STEU 100/23, 100VA Transformer, 230V & 400V to 2 x 115V
CONTROL TRANSFORMER, 100 VA, 230/400VI, 115/230VAC OUT
Control Transformer 230 VAC/400 VAC 2x 115 VAC
TRANSFORMER, ISO, 230VAC, 100VA
TRANSFORMER, 100VA, 230/400V, 2 X 115V; Power Rating: 100VA; Secondary Voltages: 2 x 115V; Current Rating: 870mA; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 100/23