What’s new: Find the right parts faster with our redesigned experience

Learn more

Block ST 63/23/24

Block ST 63/23/24, 63VA Transformer, 230V to 24V
$ 46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 63/23/24.

Newark

Datasheet2 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block ST 63/23/24 provided by its distributors.

Block ST 63/23/24, 63VA Transformer, 230V to 24V
CONTROL TRANSFORMER, 63 VA, 230VI, 24 VAC OUT
Control Transformer 230 VAC 24 VAC
Power Transformer, 110VA
TRANSFORMER, ISO, 24VAC, 63VA
Control Transformer

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST63/23/24