What’s new: Find the right parts faster with our redesigned experience

Learn more

Block ST 320/4/23

Block ST 320/4/23 Transformer 230V AC 320VA Low Inrush Screw Terminals
$ 88.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 320/4/23.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block ST 320/4/23 provided by its distributors.

Block ST 320/4/23 Transformer 230V AC 320VA Low Inrush Screw Terminals
CONTROL TRANSFORMER, 320 VA, 400VI, 230 VAC OUT
Power Transformer, 810VA
Control Transformer
Control Transfor
Transformer, Iso, 230Vac, 320Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:230V; Power Rating:320Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 320/4/23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST320/4/23