What’s new: Find the right parts faster with our redesigned experience

Learn more

Block ST 250/23/42

Control and isolating transformer, 250 VA, 42 V, 90 %, ST 250/23/42
$ 71.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 250/23/42.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block ST 250/23/42 provided by its distributors.

Control and isolating transformer, 250 VA, 42 V, 90 %, ST 250/23/42
Block ST 250/23/42, 250VA Transformer, 230V to 42V
CONTROL TRANSFORMER, 250 VA, 230VI, 42 VAC OUT
Transformer, Iso, 42Vac, 250Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:42V; Power Rating:250Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 250/23/42

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST250/23/42