What’s new: Find the right parts faster with our redesigned experience

Learn more

Block ST 160/23/24

Block ST 160/23/24, 160VA Transformer, 230V to 24V
$ 65.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 160/23/24.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+52.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block ST 160/23/24 provided by its distributors.

Block ST 160/23/24, 160VA Transformer, 230V to 24V
CONTROL TRANSFORMER, 160 VA, 230VI, 24 VAC OUT
Control Transformer 230 VAC 24 VAC
Transformer, Iso, 24Vac, 160Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:24V; Power Rating:160Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 160/23/24

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST160/23/24