What’s new: Find the right parts faster with our redesigned experience

Learn more

Block ST 1000/4/23

Block ST 1000/4/23 Control/Isolation/Safety Transformer 1000VA 380-420V
$ 241.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 1000/4/23.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block ST 1000/4/23 provided by its distributors.

Block ST 1000/4/23 Control/Isolation/Safety Transformer 1000VA 380-420V
CONTROL TRANSFORMER, 1000 VA, 400VI, 230VAC OUT
Control Transformer 400 VAC 230 VAC
Transformer, Iso, 230Vac, 1Kva; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:230V; Power Rating:1Kva; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 1000/4/23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1000/4/23