Block SIM100

Block Isolation transformer, 100VA, 230V Communication input, 2 x 12V AC output
$ 91.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block SIM100.

IHS

Datasheet2 pages5 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-46.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Block SIM100 provided by its distributors.

Block Isolation transformer, 100VA, 230V Communication input, 2 x 12V AC output
Block SIM 100, 100VA Transformer, 2 x 12V
Lighting Transformer 230 VAC 2x 12 VAC
TRANSFORMER, SAFETY ISOLATING;
TRANSFORMER, SAFETY ISOLATING; Power Rating: 100VA; Secondary Voltages: 2 x 12V; Current Rating: 1.3A; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 100V

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIM 100